|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-M81714/602001LC
Manufacturer Part #:

M81714/60-20-01-LC

Manufacturer:

Description:
Socket Junction Modules 13P SOCKET JUNCTION MODULE SIZE 20
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Socket Junction Modules
RoHS: No
MIL Type: MIL-T-81714 II
Product: Socket Junction Modules
Size: 20
Number of Positions: 12 Position
Contact Gender: Without Socket Contacts
Mounting Style: DIN Rail
Contact Material: Copper Alloy
Contact Plating: Gold
Body Material: Polyetherimide
Brand: Amphenol Pcd
Class: D
Current Rating: 7.5 A
Insulation Resistance: 5000 MOhms
Operating Temperature Range: - 65 C to + 200 C
Series: Terminal Junction System
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SJS820100 Standard Circular Connector 65
SJS820200 Standard Circular Connector 77
5-104505-5 Headers & Wire Housings 29,876
M39029/22-192 Circular MIL Spec Contacts 13,192
SJT502404 Circular MIL Spec Connector 11
MS3106A14S-5S Circular MIL Spec Connector 143
MS3057-6A Circular MIL Spec Strain Reliefs & Adapters 139
M81714/60-20-02-LC Socket Junction Modules 18
M81714/63-20F-LC Socket Junction Modules 10
M81714/60-16-01-LC Socket Junction Modules 14
Real Time Availability
Stock:
156 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.98
5:
$13.48
10:
$12.26
25:
$11.24
50:
$10.37
100:
$9.63
200:
$8.99

To add to a project, please Log In.

167858023 143080215 172639243