Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-M81714/4-DA1-LC
Manufacturer Part #:

M81714/4-DA1-LC

Manufacturer:

Description: Terminal Junction Modules 8P TERMINAL JUNCTION MODULE SIZE 12
Lifecycle: New At Mouser
PDF Data Sheet
 
Share |
Manufacturer: Amphenol
RoHS: No
Product: Feedback Modules
Number of Positions / Contacts: 8
Mounting Style: DIN Rail
Body Material: Polyetherimide
Contact Gender: Pin (Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Contact Size: 12
Current Rating: 23 A
Insulation Resistance: 5000 MOhms
MIL Type: MIL-T-81714 I
Operating Temperature Range: - 65 C to + 200 C
Series: Terminal Junction System
Wire Gauge: 14-12
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $114.47
  5: $110.28
  10: $88.19
  25: $78.13
  50: $66.97

To add to a project, please Log In.

000000001