Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-M81714/2-DA1-LC
Manufacturer Part #:

M81714/2-DA1-LC

Manufacturer:

Description: Terminal Junction Modules TERMINAL JUNCTION
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
RoHS: No
Product: Feedback Modules
Number of Positions / Contacts: 10
Mounting Style: DIN Rail
Body Material: Polyetherimide
Contact Gender: Pin (Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Contact Size: 20
Current Rating: 7.5 A
Insulation Resistance: 5000 MOhms
MIL Type: MIL-T-81714 I
Operating Temperature Range: - 65 C to + 200 C
Series: Terminal Junction System
Wire Gauge: 24-20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.47
  5: $16.46
  10: $15.43
  25: $12.29
  50: $10.69
  100: $9.99
  200: $9.42

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2-592404-1
Junction System Contacts Contact Size 20
TE Connectivity / AMP
1: $1.65
M85049/49-2-16N
Circular MIL Spec Strain Reliefs & Adapters BACKSH ...
Amphenol PCD
1: $7.76
M81714/2-DB1-LC
Terminal Junction Modules TERMINAL JUNCTION
Amphenol PCD
1: $17.47
ZCAT1325-0530A
EMI/RFI Suppressors & Ferrites Round 4mm USB Cable ...
TDK
1: $1.47
150D106X9020B2T
Tantalum Capacitors - Solid Leaded 10uF 20volts 10 ...
Vishay/Sprague
580: $1.61

000000001