Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-M81714/1216D2LC
Manufacturer Part #:

M81714/12-16D-2-LC

Manufacturer:

Description: In-Line Junction Modules 5P TERMINAL JUNCTION MODULE SIZE 14/16
PDF Data Sheet
 
Share |
Manufacturer: Amphenol
Product Category: In-Line Junction Modules
RoHS: No
Product: Dual Contact In-Line Splices
Size: 16
Contact Gender: Without Pin Contacts
Brand: Amphenol Pcd
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 13 A
Insulation Material: Polyetherimide
Insulation Resistance: 5000 MOhms
MIL Type: MIL-T-81714 I
Mounting Style: In-Line
Operating Temperature Range: - 65 C to + 200 C
Series: Terminal Junction System
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $57.33
  5: $55.86
  10: $54.43
  25: $52.87
  50: $44.35
  100: $39.97
  200: $37.14
  500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
M85049/39S17W
Circular MIL Spec Strain Reliefs & Adapters BACKSH ...
Amphenol Pcd
1: $17.02
MS25237-328
Lamps Single Clr 6V .20A Midget Flanged Base
JKL Components
1: $1.67

172639243 167858023