|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-JE18
Manufacturer Part #:

JE18

Manufacturer:

Description:
IEEE 1394 Connectors RJ FIELD GASKET PM RECPT
Mouser Online Catalog Page 1,489, Mouser Online Catalog
PDF Page 1,489, PDF Catalog Page
JE18 Datasheet JE18 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: IEEE 1394 Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Pcd
Product: IEEE 1394 Accessories
Connector Type: Square Flange Receptacle Panel Gasket
Contact Plating: Nickel
Mounting Style: Panel
Termination Style: SMD/SMT
Features: Panel gasket for square flange receptacle with self closing cap
Packaging: Tray
Series: USBF TV
Standard: IEEE 1394
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L712AS DC Power Connectors 3,765
RJF21B Modular Connectors / Ethernet Connectors 389
RJF21N Modular Connectors / Ethernet Connectors 180
RJF21BSCC Modular Connectors / Ethernet Connectors 310
RJFC2B Modular Connectors / Ethernet Connectors 156
RJF62A1BSCC Modular Connectors / Ethernet Connectors 66
RJFODE Hand Tools 24
RJF21G Modular Connectors / Ethernet Connectors 118
RJFC2G Modular Connectors / Ethernet Connectors 144
1131/40 Switch Hardware 58
Real Time Availability
Stock:
750 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.40
10:
$1.20
25:
$1.01
100:
$0.95
500:
$0.88
$0.841
$0.74

To add to a project, please Log In.

149283088 198023479 143080215 172639243 167858023