Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-FWFTVC7G
Manufacturer Part #:

FWFTVC7G

Manufacturer:

Description: Firewire Connectors FW FIELD CAP JAM NUT RECPT OLIVE
Silverlight Page 1,485, Mouser Enhanced Catalog
PDF Page 1,485, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Firewire Connectors
RoHS: No
Product: IEEE 1394 Firewire Accessories
Standard: IEEE 1394
Number of Positions / Contacts: 6
Contact Plating: Cadmium
Gender: Female
Mounting Style: Screw
Connector Type: Firewire Square Flange Receptacle Cap
Color: Olive Drab
Features: Sealed against fluids and dusts, Shock, Vibration and Traction resistant
Mounting Angle: Straight
Number of Ports: 1
Operating Temperature Range: - 55 C to + 85 C
Part # Aliases: 22M0167
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
23 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $47.85
  5: $46.41
  10: $41.98
  25: $40.72
  50: $39.50
  100: $38.31
  200: $37.72
  500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EC1SC01
DC/DC Converters 20W 9-36VDC 5VDC 4000mA
Cincon
1: $40.03
RJFTVC7G
Ethernet & Telecom Connectors Jam Nut Recept Cap O ...
Amphenol PCD
1: $50.37
RJFTV6MG
Ethernet & Telecom Connectors RJF TV PLUG OLIVE ME ...
Amphenol PCD
1: $64.35
EC5A-12S05
DC/DC Converters 6-24W 9-32VDC 5VDC 2000mA
Cincon
1: $17.58
RJFTV7PEM1G
Ethernet & Telecom Connectors RJF TV JAM NUT RECPT ...
Amphenol PCD
1: $93.31
8655MH1501BLF
D-Sub Backshells 15WAY STRT EXIT METAL HOOD
FCI
1: $3.60
USBFTV71G
USB Connectors USB-A Receptacle Jam Nut Olive Drab
Amphenol PCD
1: $55.48
USBFTVC7G
USB Connectors USB-A Receptacle Cap Jam Nut Olive ...
Amphenol PCD
1: $44.47
202100
RF Connectors BNC MALE CAP AND CHAIN
Amphenol Connex
1: $2.28
88728-3200
Cable Assemblies USB SHIELDED I/O CAB
Molex
1: $2.14
FWFTV71G
Firewire Connectors IEEE TYPE A JAM NUT OLIVE DRAB ...
Amphenol PCD
1: $69.54
MS3456W16-11P
Circular MIL Spec Connector PLUG W/THRD COUPLING 2 ...
Amphenol Aerospace
1: $59.32
112434
RF Adapters - In Series BNC JACK JACK BLKHD ADAPTE ...
Amphenol Connex
1: $5.12
CRCW08052K00FKTA
Thick Film Resistors - SMD 1/8watt 2.0Kohms 1% 100 ...
Vishay/Dale
1: $0.10
D38999/33W17R
Circular MIL Spec Tools, Hardware & Accessories DU ...
Glenair
1: $43.71
3E306-3200-008
Firewire Connectors SHELL KIT FOR WMNT RECEPTACLE
3M Electronic Solutions Division
1: $9.22
FWFTV6G
Firewire Connectors IEEE TYPE A PLUG OLIVE DRAB CA ...
Amphenol PCD
1: $73.50

108617853