Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-FWFTVC6G
Manufacturer Part #:

FWFTVC6G

Manufacturer:

Description: Firewire Connectors FW FIELD CAP PLUG OLIVE DRAB
Silverlight Page 1,485, Mouser Enhanced Catalog
PDF Page 1,485, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Firewire Connectors
RoHS: No
Product: IEEE 1394 Firewire Accessories
Standard: IEEE 1394
Gender: Male
Mounting Style: Screw
Termination Style: Screw
Connector Type: Firewire Plug Cap
Color: Olive Drab
Features: Plug
Mounting Angle: Straight
Number of Ports: 1
Series: FWFTV
Part # Aliases: 22M0166
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
13 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $38.80
  5: $37.63
  10: $34.04
  25: $33.02
  50: $32.03
  100: $31.53
  200: $25.85
  500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TL175
Test Leads TWISTGUARD TEST LEAD 2MM DIA PROBE TIP
Fluke
1: $24.95
99PS41MM
Screwdrivers, Nut Drivers & Socket Drivers Xcelite ...
Apex Tool Group (Formerly Cooper Tools)
1: $47.90
9974MM
Screwdrivers, Nut Drivers & Socket Drivers Xcelite ...
Apex Tool Group (Formerly Cooper Tools)
1: $5.30
991
Screwdrivers, Nut Drivers & Socket Drivers Xcelite ...
Apex Tool Group (Formerly Cooper Tools)
1: $5.00
9973MM
Screwdrivers, Nut Drivers & Socket Drivers Xcelite ...
Apex Tool Group (Formerly Cooper Tools)
1: $5.30

108617853