|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-FWFTVC2N
Manufacturer Part #:

FWFTVC2N

Manufacturer:

Description:
IEEE 1394 Connectors FW FIELD CAP PM RECPT NICKEL
Mouser Online Catalog Page 1,488, Mouser Online Catalog
PDF Page 1,488, PDF Catalog Page
FWFTVC2N Datasheet FWFTVC2N Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: IEEE 1394 Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Pcd
Product: IEEE 1394 Accessories
Connector Type: IEEE 1394 Square Nut Receptacle Cap
Gender: Female
Mounting Style: Screw
Termination Style: Screw
Color: Black
Features: Square flange receptacle
Mounting Angle: Straight
Number of Ports: 1
Series: FWFTV
Standard: IEEE 1394
Tradename: IEEE 1394
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
22 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$34.94
5:
$33.89
10:
$32.87
25:
$31.89
50:
$31.30
100:
$30.78
200:
$29.85

To add to a project, please Log In.

108617853 172639243 143080215 167858023