Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-FWFTVC2G
Manufacturer Part #:

FWFTVC2G

Manufacturer:

Description: Firewire Connectors FW FIELD CAP PM RECPT OLIVE
Silverlight Page 1,485, Mouser Enhanced Catalog
PDF Page 1,485, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Firewire Connectors
RoHS: No
Product: IEEE 1394 Firewire Accessories
Standard: IEEE 1394
Gender: Female
Mounting Style: Screw
Termination Style: Screw
Connector Type: Firewire Square Nut Receptacle Cap
Color: Olive Drab
Features: Square flange receptacle
Mounting Angle: Straight
Number of Ports: 1
Series: FWFTV
Part # Aliases: 308-0109 85K8700
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 25 View Delivery Dates  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $31.47
  5: $30.58
  10: $29.44
  25: $25.08
  50: $24.32
  100: $22.75
  200: $22.06
  500: $21.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
USBFTV6G
USB Connectors High Speed USB Plug Olive Drab
Amphenol PCD
1: $64.35
H4CMC6DI
Photovoltaic Connectors SOLAR H4 HELIOS MALE 10 AW ...
Amphenol Industrial
1: $2.94
H4CFC6DI
Photovoltaic Connectors SOLAR H4 HELIOS FEMALE 10 ...
Amphenol Industrial
1: $4.34
USBFTV21G
USB Connectors USB-A Receptacle Sq Flange Olive Dr ...
Amphenol PCD
1: $52.13
DD12.6111.111
AC Power Entry Modules Standard Filter QC 10A No D ...
Schurter
1: $26.32
FWFTV71G
Firewire Connectors IEEE TYPE A JAM NUT OLIVE DRAB ...
Amphenol PCD
1: $69.54
54402JE
Ethernet & Telecom Connectors RJF544 GASKET(JE16) ...
Amphenol PCD
1: $1.28
FWFTV6G
Firewire Connectors IEEE TYPE A PLUG OLIVE DRAB CA ...
Amphenol PCD
1: $73.50
16PJ153-E
AC Power Entry Modules OUTLET .250" FASTON
Kobiconn
1000: $0.94

108617853