|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-FWFTV71G
Manufacturer Part #:

FWFTV71G

Manufacturer:

Description:
IEEE 1394 Connectors IEEE TYPE A JAM NUT OLIVE DRAB CAD
Mouser Online Catalog Page 1,488, Mouser Online Catalog
PDF Page 1,488, PDF Catalog Page
FWFTV71G Datasheet FWFTV71G Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: IEEE 1394 Connectors
RoHS: No
Brand: Amphenol Pcd
Product: IEEE 1394 Connectors
Connector Type: IEEE 1394 Jam Nut Receptacle
Number of Positions: 6 Position
Contact Plating: Cadmium
Gender: Female
Mounting Style: Panel
Termination Style: Solder
Color: Olive Drab
Features: Sealed against fluids and dusts, Shock, Vibration and Traction resistant
Mounting Angle: Straight
Number of Ports: 1
Operating Temperature Range: - 55 C to + 85 C
Packaging: Tray
Standard: IEEE 1394
Tradename: IEEE 1394
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SN65LVDS1DBVR LVDS Interface IC 4,348
SN65LVDS2DBVR LVDS Interface IC 3,839
DLP05LC-7-F TVS Diodes - Transient Voltage Suppressors 8,986
SN65LVDS1D LVDS Interface IC 1,011
SN65LVDS2D LVDS Interface IC 798
EVAL-ADUM5211EBZ Interface Development Tools 4
FWFTV6G IEEE 1394 Connectors 5
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$76.46
5:
$73.98
10:
$71.59
25:
$69.11
50:
$66.73
100:
$64.24

To add to a project, please Log In.

108617853 167858023 172639243 143080215