|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-FWFTV6N
Manufacturer Part #:

FWFTV6N

Manufacturer:

Description:
IEEE 1394 Connectors IEEE TYPE A PLUG NICKEL
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: IEEE 1394 Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Pcd
Product: IEEE 1394 Connectors
Connector Type: IEEE 1394 Plug
Number of Positions: 6 Position
Contact Plating: Nickel
Gender: Male
Mounting Style: Cable
Termination Style: Solder
Color: Black
Features: Sealed against fluids and dusts, Shock, Vibration and Traction resistant
Mounting Angle: Straight
Number of Ports: 1
Operating Temperature Range: - 55 C to + 85 C
Standard: IEEE 1394
Tradename: IEEE 1394
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$73.07
2:
$72.73
5:
$72.25
10:
$71.84

To add to a project, please Log In.

108617853 143080215 167858023 172639243