Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-FWFTV6G
Manufacturer Part #:

FWFTV6G

Manufacturer:

Description: Firewire Connectors IEEE TYPE A PLUG OLIVE DRAB CAD
Silverlight Page 1,485, Mouser Enhanced Catalog
PDF Page 1,485, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Firewire Connectors
RoHS: No
Product: IEEE 1394 Firewire Connectors
Standard: IEEE 1394
Number of Positions / Contacts: 6
Contact Plating: Cadmium
Gender: Male
Mounting Style: Cable
Termination Style: Solder
Connector Type: Firewire Plug
Color: Olive Drab
Features: Sealed against fluids and dusts, Shock, Vibration and Traction resistant
Mounting Angle: Straight
Number of Ports: 1
Operating Temperature Range: - 55 C to + 85 C
Part # Aliases: 308-0011 73K0935
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $73.50
  5: $72.13
  10: $68.76
  25: $60.01
  50: $58.20
  100: $54.41
  200: $53.56
  500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
USBFTV6G
USB Connectors High Speed USB Plug Olive Drab
Amphenol PCD
1: $64.35
43030-0008
Headers & Wire Housings TERMINAL 20-24 BULK
Molex
1: $0.20
TMS-SCE-3/16-2.0-9
Wire Identification HS-SLEEVE 3/16" WH PRICE PER P ...
TE Connectivity / Raychem
1: $0.66
RJFTVC7G
Ethernet & Telecom Connectors Jam Nut Recept Cap O ...
Amphenol PCD
1: $50.37
RJFTV6MG
Ethernet & Telecom Connectors RJF TV PLUG OLIVE ME ...
Amphenol PCD
1: $64.35
19006-0011
Terminals FULLY INSULATED FLAG 14-16 AWG
Molex
1: $0.50
MMBD1503A
Rectifiers Hgh Cond Low Lkg Dio
Fairchild Semiconductor
1: $0.23
67600-8001
Memory Card Connectors 9CKT ULTRA LOW PRO
Molex
1: $4.94
LD29300P2MTR
Low Dropout Regulators - LDO Adjust 3.0A Very Low
STMicroelectronics
1: $1.37
SN74LVC1G14DBVR
Inverters SINGLE SCHMITT TRIGGER INVERTER
Texas Instruments
1: $0.12
SMP100LC-8
TVS Diodes - Transient Voltage Suppressors 8V 50uA ...
STMicroelectronics
1: $1.18
APT1608SGC
Standard LEDs - SMD GREEN WATER CLEAR
Kingbright
1: $0.13
RL1004-2910-97-D1
Thermistors - NTC DIA .11 5k Ohm
GE M&C / Thermometrics
1: $1.37
51863
Terminals PIDG 22-16
TE Connectivity / AMP
1: $0.23
31890
Terminals NYLON RING 22-16 8
TE Connectivity / AMP
1: $0.21
2-36161-2
Terminals PIDG 12-10 AWG
TE Connectivity / AMP
2500: $0.20
D38999/26WC35PN
Circular MIL Spec Connector SHELL 13 22 PIN PLUG;C ...
Amphenol Aerospace
1: $41.54
FWFTV71G
Firewire Connectors IEEE TYPE A JAM NUT OLIVE DRAB ...
Amphenol PCD
1: $69.54
M80-5111042
Headers & Wire Housings 5+5 POS VERT MALE 4.5mm TL ...
Harwin
1: $9.90
M80-5111842
Headers & Wire Housings 9+9 WAY MALE VERT BD MNT 4 ...
Harwin
1: $10.87

108617853