|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-FWFTV2PE2G
Manufacturer Part #:

FWFTV2PE2G

Manufacturer:

Description:
IEEE 1394 Connectors SQUARE FLANGE RECPT W/MTL BCKSHL/PLASTIC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: IEEE 1394 Connectors
RoHS: No
Brand: Amphenol Pcd
Product: IEEE 1394 Connectors
Connector Type: IEEE 1394 Square Flange Receptacle with Backshell
Number of Positions: 6 Position
Contact Plating: Cadmium
Gender: Female
Mounting Style: Panel
Termination Style: Solder Pin
Packaging: Tray
Standard: IEEE 1394
Tradename: IEEE 1394
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 10
Multiples: 1
Pricing (USD)
10:
$131.12
25:
$121.76
50:
$113.64

To add to a project, please Log In.

108617853 167858023 172639243