Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-FWFTV22G
Manufacturer Part #:

FWFTV22G

Manufacturer:

Description:
IEEE 1394 Connectors IEEE 1394a PM RECPT SOLDER OLIVE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: IEEE 1394 Connectors
RoHS: No
Brand: Amphenol Pcd
Product: IEEE 1394 Connectors
Connector Type: IEEE 1394 Square Flange Receptacle
Number of Positions: 6
Contact Plating: Nickel
Gender: Female
Mounting Style: Through Hole
Termination Style: Solder Pin
Color: Olive Drab
Features: Sealed against fluids and dusts, Shock, Vibration and Traction resistant
Mounting Angle: Straight
Number of Ports: 1
Operating Temperature Range: - 55 C to + 85 C
Standard: IEEE 1394
Tradename: IEEE 1394
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
23 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $87.32
  5: $69.63
  10: $66.52
  25: $61.28
  50: $61.05
  100: $56.85
  200: $53.12

To add to a project, please Log In.

108617853 172639243 167858023 143080215