Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-FWFTV21N
Manufacturer Part #:

FWFTV21N

Manufacturer:

Description: Firewire Connectors IEEE TYPE A PM RECPT NICKEL
Silverlight Page 1,485, Mouser Enhanced Catalog
PDF Page 1,485, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Firewire Connectors
RoHS: RoHS Compliant Details
Product: IEEE 1394 Firewire Connectors
Standard: IEEE 1394
Number of Positions / Contacts: 6
Contact Plating: Nickel
Gender: Female
Mounting Style: Panel
Termination Style: Solder Pin
Connector Type: Firewire Square Flange Receptacle
Color: Black
Features: Sealed against fluids and dusts, Shock, Vibration and Traction resistant
Mounting Angle: Straight
Number of Ports: 1
Operating Temperature Range: - 55 C to + 85 C
Part # Aliases: 36K2884
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $46.63
  5: $45.23
  10: $43.87
  25: $42.55
  50: $41.28
  100: $40.50
  200: $39.86
  500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ULN2803ADWR
Transistors Darlington TRANSISTOR ARRAYS
Texas Instruments
1: $0.62
INA193AIDBVT
Current & Power Monitors & Regulators Vltg Out Hi- ...
Texas Instruments
1: $2.31
T 3401 001
Circular DIN Connectors 6P DIN CABLE RECPT.
Amphenol Tuchel
1: $10.70
FH26G-67S-0.3SHBW(05)
FFC & FPC Connectors .3MM 67P RA SMT BTTM ZIF
Hirose Connector
1: $2.90
1210L020WR
Resettable Fuses 30V 1210 .200A POLYFUSE
Littelfuse
1: $0.50
14T26-SZLB-A00-0LC
Cable Assemblies 10 METER CABLE CAMERA LINK
3M Electronic Solutions Division
1: $151.11
DF11-4DS-2C
Headers & Wire Housings 2MM RECEPT HOUSING 4P DUAL ...
Hirose Connector
1: $0.35
ECW-U1C474JC9
Film Capacitors .47uF 16V 5%
Panasonic Electronic Components
1: $1.27
TLC555CD
Timers & Support Products CMOS
Texas Instruments
1: $0.78
SN74LVC3G17DCTR
Buffers & Line Drivers TRIPLE SCHMITT- TRIGGER BUF ...
Texas Instruments
1: $0.32
15-24-4048
Disk Drive Power Connectors 4P POWER RECEPTACLE
Molex
1: $0.56
2966634
Solid State Relays - Industrial Mount PLC-OSC- 24D ...
Phoenix Contact
1: $41.00
31-4803
RF Adapters - In Series BULKHEAD JCK TO JCK ADAPTE ...
Amphenol RF
1: $11.56
1-66103-7
Pin & Socket Connectors PIN GOLD 24-20 AWG Series ...
TE Connectivity / AMP
1: $0.64
LT1054CDWR
Charge Pumps Bipolar Regulated V
Texas Instruments
1: $2.81
TLC7135CDW
LED Display Drivers Dual Slope A/D
Texas Instruments
1: $6.25
SN74HC00D
Logic Gates Quad 2-Input
Texas Instruments
1: $0.17
ECW-U1C124JC9
Film Capacitors .12UF 16V PEN FLM 1913 5%
Panasonic Electronic Components
1: $0.84
CD74HC4511M
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $0.96
INA134PA
Audio Transmitters, Receivers, Transceivers Audio ...
Texas Instruments
1: $2.72

108617853