Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-FWFTV21NSCC
Manufacturer Part #:

FWF21NSCC

Manufacturer:

Description: Firewire Connectors FW FIELD SNAP CAP METALIZED INSERT NK
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Firewire Connectors
RoHS: RoHS Compliant Details
Product: IEEE 1394 Firewire Accessories
Standard: IEEE 1394
Number of Positions / Contacts: 6
Contact Plating: Nickel
Mounting Style: Panel
Connector Type: Firewire Cap with insert
Color: Black
Features: Improved EMI protection
Operating Temperature Range: - 55 C to + 85 C
Part # Aliases: 36K2888
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  

Quantities greater than 2 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $53.49
  5: $51.88
  10: $50.32
  25: $48.81
  50: $47.35
  100: $46.61

To add to a project, please Log In.

108617853