Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-BB-04PMMS-LC7001
Manufacturer Part #:

BB-04PMMS-LC7001

Manufacturer:

Description:
Standard Circular Connector 4P PIN PLUG 10A SOLDER IP67
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Standard Circular Connector
Product Type: Connectors
Contact Gender: Pin (Male)
Number of Positions: 4
Mounting Style: Panel
Termination Style: Solder
Contact Plating: Gold
Shell Material: Metal
Series: BB
Brand: Amphenol Pcd
Current Rating: 10 A
Ingress Protection: IP 67
Mating Style: Two Point Lock
Shell Style: Plug
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.19
  5: $5.80
  10: $5.27
  25: $5.08
  50: $4.45
  100: $3.76
  200: $3.53

To add to a project, please Log In.

175490677 172639243 178365471 167858023 130319382