|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-190-038045-00
Manufacturer Part #:

190-038045-00

Manufacturer:

Description:
Multi-Paired Cables HI REL CAT5E CBL 100 M/328 FT NO RJ45 PLG
Share |
Manufacturer: Amphenol
Product Category: Multi-Paired Cables
RoHS: RoHS Compliant Details
Brand: Amphenol Pcd
Type: Cat 5e
Number of Conductors: 8
Number of Pairs: 4
Wire Gauge - AWG: 24 AWG
Conductor Material: Tinned Copper
Outside Diameter: 7.1 mm
Jacket Material: Polyurethane (PUR)
Length: 328 ft
Shielding: Shielded
Features: 24 AWG stranded (7 x 36) tinned copper conductors
Insulation Material: Linear Low Density Polyethylene (LLPE)
Jacket Color: Black
Packaging: Bulk
Series: 190
Factory Pack Quantity: 1
Voltage Rating: 230 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
USBFODE USB Connectors 4
RJF21B Modular Connectors / Ethernet Connectors 379
RJF6MB Modular Connectors / Ethernet Connectors 120
RJFC2B Modular Connectors / Ethernet Connectors 156
44915-0021 Modular Connectors / Ethernet Connectors 1,642
RJFODE Hand Tools 22
PX0840/B/3M00 USB Cables / IEEE 1394 Cables 282
JE18 IEEE 1394 Connectors 750
PX0848/B USB Connectors 97
5401FE 008500 Multi-Conductor Cables 2
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$872.28
2:
$829.83

To add to a project, please Log In.

157845746 131791887 179804822