Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
654-PV-670508-00N
Manufacturer Part #:

PV-670508-00N

Manufacturer:

Description: Crimpers H4 Crimp Tool
Lifecycle: New At Mouser
PDF Data Sheet
 
Share |
Manufacturer: Amphenol
Product: Crimping Tools
Type: Crimp Tool
For Use With: HM Connectors
Fits Cable/Wire: AWG 14 - AWG 10
Series: HM
Part # Aliases: H4TC0001
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $134.00
  5: $122.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
H4CMC6DI
Solar Connectors / Photovoltaic Connectors SOLAR H ...
Amphenol Industrial
1: $2.63
H4CFC6DI
Solar Connectors / Photovoltaic Connectors SOLAR H ...
Amphenol Industrial
1: $3.24
H4CPC6DI
Solar Connectors / Photovoltaic Connectors SOLAR H ...
Amphenol Industrial
1: $4.36
H4CMC4DI
Solar Connectors / Photovoltaic Connectors SOLAR H ...
Amphenol Industrial
1: $2.68
H4CPM6DI
Solar Connectors / Photovoltaic Connectors HELIOS ...
Amphenol Industrial
1: $4.00
JB15FP
Tactile Switches SPST OFF-(ON) BL BTN
NKK Switches
1: $1.20
H4CFC4DI
Solar Connectors / Photovoltaic Connectors SOLAR H ...
Amphenol Industrial
1: $2.98
SF-1206S150-2
Fuses 1.50A 63V Fuse Slow Blow
Bourns
1: $0.68
CSD01060E
Schottky Diodes & Rectifiers 1A 600V SIC SCHOTTKY ...
Cree, Inc.
1: $1.02
H4TR0000
Hand Tools SOLAR H4 HELIOS RING TOOL
Amphenol Industrial
1: $1.46
H4TS0000
Wire Stripping & Cutting Tools SOLAR H4 HELIOS STR ...
Amphenol Industrial
1: $103.68
RK73H1ETTP6651F
Thick Film Resistors - SMD 1/16watts 6.65Kohms
KOA Speer
1: $0.10
M4818GAE
Cable Mounting & Accessories SCG 875 10AWG 2-5,2mm ...
Heyco
1: $1.16
Q2-F3X-RK1-1/2-01-6IN-14
Heat Shrink Tubing and Sleeves 1/2 6IN KIT REFILL ...
Qualtek
1: $2.84

195415359 195415359 162736888 197912663 152856390 152856390 115941238 115941238 124316131 124316131 199936611 199936611 139897181 139897181