|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
654-PT06E106SSR
Manufacturer Part #:

PT06E106SSR

Manufacturer:

Description:
Circular MIL Spec Connector 6P Sz 10 Socket Plug Strt Strain Relief
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular MIL Spec Connector
RoHS: No
Brand: Amphenol Industrial
Number of Positions: 6 Position
Insert Arrangement: 10-6
Contact Gender: Socket (Female)
MIL Type: MIL-DTL-26482
Product: Plugs
Shell Size: 10
Shell Style: In-Line
Mounting Style: Wire
Termination Style: Solder
Current Rating: 7.5 A
Contact Plating: Gold
Series: PT 26482 I
Mating Style: Bayonet
Mounting Angle: Straight
Packaging: Bulk
Shell Material: Aluminum Alloy
Shell Plating: Chromate over Cadmium, Olive Drab
Tradename: 26482
Voltage Rating: 600 V
Wire Gauge: 20-24
Part # Aliases: PT06E1006SSR
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3266W-1-502LF Trimmer Resistors - Through Hole 1,909
M80-4861005 Headers & Wire Housings 408
B57020M2502A17 NTC Thermistors 835
0201139 Terminal Block Tools & Accessories 137
87758-2616 Headers & Wire Housings 877
PT06E-8-4S-SR Circular MIL Spec Connector 211
PT02E-10-6P Circular MIL Spec Connector 261
MS3106F14S-2S Circular MIL Spec Connector 142
PT06E-10-6P-SR Circular MIL Spec Connector 378
PT06A-12-10P-SR Circular MIL Spec Connector 94
Real Time Availability
Stock:
177 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$31.60
5:
$31.43
10:
$29.89
25:
$27.77
50:
$25.58
100:
$22.84
500:
$22.08

To add to a project, please Log In.

194045677 113298522 143080215 130319382 146340872 120099828 128784796 167858023 172639243 178365471