|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
654-PT06A84P
Manufacturer Part #:

PT06A84P

Manufacturer:

Description:
Circular MIL Spec Connector 4P Size 8 Straight Pin Plug
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular MIL Spec Connector
RoHS: No
Brand: Amphenol Industrial
Number of Positions: 4 Position
Insert Arrangement: 8-4
Contact Gender: Pin (Male)
MIL Type: MIL-DTL-26482
Product: Plugs
Shell Size: 8
Shell Style: In-Line
Mounting Style: Wire
Termination Style: Solder
Current Rating: 7.5 A
Contact Plating: Gold
Series: PT 26482 I
Mating Style: Bayonet
Mounting Angle: Straight
Packaging: Bulk
Shell Material: Aluminum Alloy
Shell Plating: Chromate over Cadmium, Olive Drab
Tradename: 26482
Voltage Rating: 600 V
Wire Gauge: 20-24
Part # Aliases: PT06A0804P PT06A084P PT06A804P
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC18F46K22-I/PT 8-bit Microcontrollers - MCU 12,149
OKI-78SR-3.3/1.5-W36H-C Non-Isolated DC/DC Converters 718
11-03-0044 Hand Tools 669
0805ZC106KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,607
12105C475KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,971
PT06A84S Circular MIL Spec Connector 570
PT02A-8-4S Circular MIL Spec Connector 287
Real Time Availability
Stock:
132 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$15.76
10:
$13.85
25:
$13.44
50:
$12.62
100:
$11.87
250:
$11.26
500:
$10.99
$10.71

To add to a project, please Log In.

194045677 113298522 120099828 128784796 143080215 167858023 130319382 146340872 172639243 178365471