|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
654-PT06A-10-6S-SR
Manufacturer Part #:

PT06A-10-6S-SR

Manufacturer:

Description:
Circular MIL Spec Connector 6P Sz 10 Socket Plug Strt Strain Relief
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular MIL Spec Connector
RoHS: No
Brand: Amphenol Industrial
Number of Positions: 6 Position
Insert Arrangement: 10-6
Contact Gender: Socket (Female)
MIL Type: MIL-DTL-26482
Product: Plugs
Shell Size: 10
Shell Style: In-Line
Mounting Style: Wire
Termination Style: Solder
Current Rating: 7.5 A
Contact Plating: Gold
Series: PT 26482 I
Mating Style: Bayonet
Mounting Angle: Straight
Packaging: Bulk
Shell Material: Aluminum Alloy
Shell Plating: Chromate over Cadmium, Olive Drab
Tradename: 26482
Voltage Rating: 600 V
Wire Gauge: 20-24
Part # Aliases: PT06A-10-06S-SR
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
US232R-100-BULK USB Cables / IEEE 1394 Cables 2,352
DLP-TXRX-G Interface Modules 290
3044681 DIN Rail Terminal Blocks 163
7164 Racks & Rack Cabinet Accessories 99
PT06A-10-6P-SR Circular MIL Spec Connector 196
MS3106A14S-2S Circular MIL Spec Connector 483
97-3057-1007-1 Circular MIL Spec Strain Reliefs & Adapters 1,709
PT02A-12-3P Circular MIL Spec Connector 305
PT01A-10-6P(SR) Circular MIL Spec Connector 129
PT02A-10-6P Circular MIL Spec Connector 2,483
Real Time Availability
Stock:
400 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$31.40
10:
$29.46
25:
$25.85
50:
$23.79
100:
$21.60
250:
$21.49

To add to a project, please Log In.

194045677 113298522 143080215 130319382 146340872 120099828 167858023 128784796 172639243 178365471