|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
654-PSL-802K
Manufacturer Part #:

PSL-802K

Manufacturer:

Description:
Terminals 8.0 Surlok Kit
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: Amphenol Industrial
Product: Lug Terminals
Type: Compression
Wire Gauge: 2 AWG
Termination Style: Crimp
Insulation: Insulated
Color: Brown
Contact Plating: Silver
Series: SurLok
Tradename: SurLok
Current Rating: 175 A
Packaging: Bulk
Part # Aliases: C10-647185-021
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
04980900ZXT Fuse Holder 651
34566-0103 Automotive Connectors 135
1123343-2 Automotive Connectors 20,000
1326028-1 Automotive Connectors 37,450
15466325 Automotive Connectors 1,016
PSLP-80 Terminals 174
34565-0003 Automotive Connectors 631
33467-0005 (Cut Strip) Automotive Connectors 1,100
PSL-801K Terminals 58
PX0820/P Standard Circular Connector 25
Real Time Availability
Stock:
108 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$25.54
50:
$17.85

To add to a project, please Log In.

682250060 180405626 107241268 177226500 134564830 195209145 143080215 172639243 167858023