|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
654-MS3126F22-55SW
Manufacturer Part #:

MS3126F22-55SW

Manufacturer:

Description:
Circular MIL Spec Connector JAM NUT RECPT SKT CRIMP 55P SZ 20
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular MIL Spec Connector
RoHS: No
Number of Positions: 55 Position
Insert Arrangement: 22-55
Contact Gender: Socket (Female)
MIL Type: MIL-DTL-26482
Product: Plugs
Shell Size: 22
Shell Style: In-Line
Mounting Style: Wire
Termination Style: Crimp
Current Rating: 7.5 A
Contact Plating: Gold
Contact Material: Copper Alloy
Series: MS 26482 I
Brand: Amphenol Industrial
Mating Style: Bayonet
Mounting Angle: Straight
Packaging: Bulk
Shell Material: Aluminum Alloy
Shell Plating: Olive Drab Chromate over Cadmium
Tradename: 26482
Voltage Rating: 1 kVAC
Part # Aliases: 71-255622-55H
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2N2222A Bipolar Transistors - BJT 15,547
1NT1-2 Toggle Switches 242
MTA106D Toggle Switches 1,468
112133 RF Connectors / Coaxial Connectors 1,676
205209-2 D-Sub Standard Connectors 1,210
320575 Terminals 6,184
03-06-1023 Pin & Socket Connectors 52,112
87215-3 Headers & Wire Housings 386
CA01J12207Q Rocker Switches 382
1N6280ARL4G TVS Diodes - Transient Voltage Suppressors 2,848
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$81.25
25:
$55.59

To add to a project, please Log In.

194045677 130319382 143080215 146340872 128784796 167858023 172639243 178365471