|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
654-MS3126F12-8P
Manufacturer Part #:

MS3126F12-8P

Manufacturer:

Description:
Circular MIL Spec Connector JAM NUT RECPT PIN CRIMP 8P SZ 20
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular MIL Spec Connector
RoHS: No
Number of Positions: 8 Position
Insert Arrangement: 12-8
Contact Gender: Pin (Male)
MIL Type: MIL-DTL-26482
Product: Plugs
Shell Size: 12
Shell Style: In-Line
Mounting Style: Wire
Termination Style: Crimp
Current Rating: 7.5 A
Contact Plating: Gold
Contact Material: Copper Alloy
Series: MS 26482 I
Brand: Amphenol Industrial
Mating Style: Bayonet
Mounting Angle: Straight
Packaging: Bulk
Shell Material: Aluminum Alloy
Shell Plating: Olive Drab Chromate over Cadmium
Tradename: 26482
Part # Aliases: 71-255612-08P MS3126F12-08P
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HR10A-7P-6PC(73) Circular Push Pull Connectors 106
901-9511-1SF RF Connectors / Coaxial Connectors 60
MS3476L14-19SX Circular MIL Spec Connector 1
MS3126F12-10P Circular MIL Spec Connector 407
D38999/26FJ35PN Circular MIL Spec Connector 36
M85049/38S25W Circular MIL Spec Strain Reliefs & Adapters 119
MS3124F12-8S Circular MIL Spec Connector 22
M85049/52S12W Circular MIL Spec Strain Reliefs & Adapters 18
M85049/52S14W Circular MIL Spec Strain Reliefs & Adapters 62
M85049/52S20W Circular MIL Spec Strain Reliefs & Adapters 11
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$63.30
10:
$55.40
25:
$50.33
100:
$42.02

To add to a project, please Log In.

128784796 167858023 172639243 178365471 130319382 143080215 146340872 194045677