Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
654-MS3122E14-19SX
Manufacturer Part #:

MS3122E14-19SX

Manufacturer:

Description:
Circular MIL Spec Connector 19P SZ 14 BOX MOUNT RECEPTACLE SOCKET
PDF Data Sheet
 
Share |
Manufacturer: Amphenol
Product Category: Circular MIL Spec Connector
RoHS: No
Brand: Amphenol Industrial
MIL Type: MIL-DTL-26482
Product Type: Receptacles
Insert Arrangement: 14-19
Contact Gender: Socket (Female)
Number of Positions: 19
Shell Size: 14
Shell Style: Box Mount
Mounting Style: Panel
Termination Style: Crimp
Contact Plating: Gold
Contact Material: Copper Alloy
Series: MS 26482 I
Mating Style: Bayonet
Mounting Angle: Straight
Shell Material: Aluminum Alloy
Shell Plating: Olive Drab Chromate over Cadmium
Tradename: 26482
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $80.25
  5: $69.33
  10: $59.57
  25: $53.62

To add to a project, please Log In.


172639243 178365471 146340872 167858023 130319382