|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
654-MS3116F8-4P
Manufacturer Part #:

MS3116F8-4P

Manufacturer:

Description:
Circular MIL Spec Connector 4P #20 PIN CONTACTS
Mouser Online Catalog Page 1,583, Mouser Online Catalog
PDF Page 1,583, PDF Catalog Page
MS3116F8-4P Datasheet MS3116F8-4P Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular MIL Spec Connector
RoHS: No
Brand: Amphenol Industrial
Number of Positions: 4 Position
Insert Arrangement: 8-4
Contact Gender: Pin (Male)
MIL Type: MIL-DTL-26482
Product: Plugs
Shell Size: 8
Shell Style: In-Line
Mounting Style: Wire
Termination Style: Solder
Current Rating: 7.5 A
Contact Plating: Gold
Contact Material: Copper Alloy
Series: MS 26482 I
Mating Style: Bayonet
Mounting Angle: Straight
Packaging: Bulk
Shell Material: Aluminum Alloy
Shell Plating: Olive Drab Chromate over Cadmium
Factory Pack Quantity: 1
Tradename: 26482
Voltage Rating: 600 V
Wire Gauge: 20-24
Part # Aliases: 71-266608-04P MS3116F08-04P MS3116F08-4P MS3116F8-04P
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MS3116F8-4S Circular MIL Spec Connector 1,085
MS3112E10-6P Circular MIL Spec Connector 1,299
MS3116F10-6P Circular MIL Spec Connector 1,003
MS3116F10-6S Circular MIL Spec Connector 680
MS3116F8-2S Circular MIL Spec Connector 263
MS3112E8-4S Circular MIL Spec Connector 436
MS3112E8-4P Circular MIL Spec Connector 1,269
MS3116F8-3P Circular MIL Spec Connector 120
MS3112E8-3S Circular MIL Spec Connector 158
MS3116F14-15P Circular MIL Spec Connector 14
Real Time Availability
Stock:
187 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$23.53
25:
$16.10

To add to a project, please Log In.

194045677 143080215 128784796 167858023 146340872 172639243 178365471 130319382