|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
654-MS3116F14-18P
Manufacturer Part #:

MS3116F14-18P

Manufacturer:

Description:
Circular MIL Spec Connector 18P #20 PIN CONTACTS
Mouser Online Catalog Page 1,583, Mouser Online Catalog
PDF Page 1,583, PDF Catalog Page
MS3116F14-18P Datasheet MS3116F14-18P Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular MIL Spec Connector
RoHS: No
Brand: Amphenol Industrial
Number of Positions: 18 Position
Insert Arrangement: 14-18
Contact Gender: Pin (Male)
MIL Type: MIL-DTL-26482
Product: Plugs
Shell Size: 14
Shell Style: In-Line
Mounting Style: Wire
Termination Style: Solder
Current Rating: 7.5 A
Contact Plating: Gold
Contact Material: Copper Alloy
Series: MS 26482 I
Mating Style: Bayonet
Mounting Angle: Straight
Shell Material: Aluminum Alloy
Shell Plating: Olive Drab Chromate over Cadmium
Tradename: 26482
Voltage Rating: 600 V
Wire Gauge: 20-24
Part # Aliases: 71-266614-18P
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1757077 Pluggable Terminal Blocks 3,727
1757022 Pluggable Terminal Blocks 4,624
1757035 Pluggable Terminal Blocks 3,235
MS3116F12-10P Circular MIL Spec Connector 443
MS3116F12-8S Circular MIL Spec Connector 86
MS3116F16-26P Circular MIL Spec Connector 68
MS3112E18-32S Circular MIL Spec Connector 39
MS3116F14-18S Circular MIL Spec Connector 51
MS3116F18-32P Circular MIL Spec Connector 18
MS3112E14-18S Circular MIL Spec Connector 124
Real Time Availability
Stock:
413 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$38.52
10:
$35.31
25:
$32.60
50:
$30.26
100:
$28.54

To add to a project, please Log In.

194045677 128784796 130319382 143080215 167858023 146340872 172639243 178365471