Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
654-MS3116F10-6P
Manufacturer Part #:

MS3116F10-6P

Manufacturer:

Description:
Circular MIL Spec Connector 6P #20 PIN CONTACTS
Mouser Online Catalog Page 1,643, Mouser Online Catalog
PDF Page 1,643, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular MIL Spec Connector
RoHS: No
Brand: Amphenol Industrial
MIL Type: MIL-DTL-26482
Product Type: Plugs
Insert Arrangement: 10-6
Contact Gender: Pin (Male)
Number of Positions: 6
Shell Size: 10
Shell Style: In-Line
Mounting Style: Wire
Termination Style: Solder
Current Rating: 7.5 A
Contact Plating: Gold
Contact Material: Copper Alloy
Series: MS 26482 I
Mating Style: Bayonet
Mounting Angle: Straight
Shell Material: Aluminum Alloy
Shell Plating: Olive Drab Chromate over Cadmium
Tradename: 26482
Voltage Rating: 600 V
Wire Gauge: 20-24
Part # Aliases: 71-266610-06P MS3116F10-06P
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MS3116F10-6S Circular MIL Spec Connector 894
MS3116F12-10S Circular MIL Spec Connector 1,060
MS3116F12-10P Circular MIL Spec Connector 763
MS3112E10-6P Circular MIL Spec Connector 1,086
MS3116F8-4P Circular MIL Spec Connector 720
418-TR15RA-PLUGKIT Wall Mount AC Adapters 864
MS3112E10-6S Circular MIL Spec Connector 160
MS3112E12-10S Circular MIL Spec Connector 228
PT02A-10-6S Circular MIL Spec Connector 704
TR15RA150-11E03-GY-BK-Level-V Wall Mount AC Adapters 109
Real Time Availability
Stock:
856 Can Ship Immediately

On Order: 398 View Delivery Dates  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $23.43
  10: $21.84
  25: $20.45
  50: $18.40
  100: $16.53

To add to a project, please Log In.


143080215 167858023 172639243 178365471 130319382 146340872