|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
654-MS3106R28-12P
Manufacturer Part #:

MS3106R28-12P

Manufacturer:

Description:
Circular MIL Spec Connector MIL-DTL-5015 VG95243
Share |
Manufacturer: Amphenol
Product Category: Circular MIL Spec Connector
RoHS: No
Number of Positions: 26 Position
Insert Arrangement: 28-12
Contact Gender: Pin (Male)
MIL Type: MIL-DTL-5015
Product: Plugs
Shell Size: 28
Shell Style: In-Line
Series: MS 5015
Brand: Amphenol Industrial
Shell Plating: Olive Drab Chromate over Cadmium
Tradename: 5015
Part # Aliases: MS31O6R28-12P
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MS3102R28-12S Circular MIL Spec Connector 14
Real Time Availability
Stock:
16 Can Ship in 5 Days

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 100
Multiples: 1
Pricing (USD)
100:
$42.61
200:
$42.32

To add to a project, please Log In.

105311795 155645186 128784796 130319382 143080215 167858023 194045677 146340872 172639243 178365471