|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
654-MS3106R18-1P
Manufacturer Part #:

MS3106R18-1P

Manufacturer:

Description:
Circular MIL Spec Connector 10P #16 PIN CONTACTS
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular MIL Spec Connector
RoHS: No
Brand: Amphenol Industrial
Number of Positions: 10 Position
Insert Arrangement: 18-1
Contact Gender: Pin (Male)
MIL Type: MIL-DTL-5015
Product: Plugs
Shell Size: 18
Shell Style: In-Line
Series: MS 5015
Shell Plating: Olive Drab Chromate over Cadmium
Tradename: 5015
Part # Aliases: MS31O6R18-1P
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MS3102R18-1S Circular MIL Spec Connector 40
MS3100R18-1S Circular MIL Spec Connector 1
ImageMfr. Part #DescriptionStock 
5473C SL005 Multi-Paired Cables 3
97-79-513-4 Circular MIL Spec Tools, Hardware & Accessories 3,164
97-79-513-6 Circular MIL Spec Tools, Hardware & Accessories 4,122
97-3057-1010 Circular MIL Spec Strain Reliefs & Adapters 243
MS3106R18-1S Circular MIL Spec Connector 6
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$40.60
5:
$33.97
10:
$30.95
25:
$28.26
50:
$26.37
100:
$23.37

To add to a project, please Log In.

194045677 105311795 155645186 130319382 143080215 146340872 172639243 178365471 128784796 167858023