|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Circular MIL Spec Connector 7P SIZE 20 PIN
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular MIL Spec Connector
RoHS: No
Brand: Amphenol Industrial
MIL Type: MIL-DTL-5015
Product: Plugs
Insert Arrangement: 20-15
Contact Gender: Pin (Male)
Number of Positions: 7 Position
Shell Size: 20
Shell Style: In-Line
Mounting Style: Cable
Termination Style: Solder
Contact Plating: Silver
Series: MS 5015
Mating Style: Threaded
Mounting Angle: Straight
Packaging: Bulk
Shell Material: Aluminum Alloy
Shell Plating: Olive Drab Chromate over Cadmium
Tradename: 5015
VendorNumber: 5897
Part # Aliases: 10-474620-15P MS31O6F20-15P
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MS3100F-20-15S Circular MIL Spec Connector 2
ImageMfr. Part #DescriptionStock 
MS3057-4A Circular MIL Spec Strain Reliefs & Adapters 114
MS3102E20-15P Circular MIL Spec Connector 35
MS3106F20-15S Circular MIL Spec Connector 10
CS3106A12S51P Circular MIL Spec Connector 11
MS3102E20-15S Circular MIL Spec Connector 3
Real Time Availability
25 Can Ship in 5 Days

On Order:

Factory Lead-Time:
18 Weeks

Enter Quantity:

Minimum: 1
Multiples: 1
Pricing (USD)

To add to a project, please Log In.

194045677 105311795 155645186 130319382 143080215 167858023 146340872 172639243 178365471 128784796