Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
654-MS3106A20-19P
Manufacturer Part #:

MS3106A20-19P

Manufacturer:

Description: Circular MIL Spec Connector ST PLUG 3P SZ 8 PIN
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular MIL Spec Connector
RoHS: No
MIL Type: MIL-DTL-5015
Series: MS 5015
Product Type: Plugs
Shell Size: 20
Shell Style: In-Line
Contact Gender: Pin (Male)
Number of Positions: 3
Insert Arrangement: 20-19
Contact Plating: Silver
Mounting Style: Free Hanging
Termination Style: Solder
Current Rating: 46 A
Brand: Amphenol Industrial
Mounting Angle: Straight
Shell Material: Aluminum Alloy
Shell Plating: Olive Drab Chromate over Cadmium
Tradename: 5015
Voltage Rating: 700 V
Wire Gauge: 8-10
Part # Aliases: MS31O6A20-19P
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $33.36
  5: $31.48
  10: $25.21
  25: $23.02

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
97-3057-1012-1
Circular MIL Spec Strain Reliefs & Adapters Clamp ...
Amphenol Industrial
1: $8.19
97-3057-1007
Circular MIL Spec Strain Reliefs & Adapters Cable ...
Amphenol Industrial
1: $5.52
CRCW06031K00FKEA
Thick Film Resistors - SMD 1/10watt 1.0Kohms 1%
Vishay / Dale
1: $0.08
CRCW060310K0FKEA
Thick Film Resistors - SMD 1/10watt 10Kohms 1%
Vishay / Dale
1: $0.08
97-60-20P
Circular MIL Spec Tools, Hardware & Accessories PL ...
Amphenol Industrial
1: $20.45
97-3057-1012
Circular MIL Spec Strain Reliefs & Adapters Cable ...
Amphenol Industrial
1: $5.03
MS3126F22-55S
Circular MIL Spec Connector 22-55S INSERT/SHELL CR ...
Amphenol Industrial
1: $71.28
MS3102E20-15P
Circular MIL Spec Connector RECEPTACLE
Amphenol Industrial
1: $19.50
MS3106A14S-1S
Circular MIL Spec Connector 3P SIZE 14S SOCKET
Amphenol Industrial
1: $20.67
ERA.1S.304.CLL
Circular Push Pull Connectors 4 PIN SOLDER FEMALE ...
LEMO
1: $32.34
394
Lamps 12V .04A
Chicago Miniature
1: $0.82
MS3102A20-19S
Circular MIL Spec Connector 3P SIZE 20 SOCKET
Amphenol Industrial
1: $30.28
19193-0222
Terminals RING 06 AWG 5/16 STUD
Molex
1: $0.64


130319382 143080215 167858023 146340872 172639243 178365471 105311795 155645186