Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

MS3102R20-3S

Manufacturer:

Description: Circular MIL Spec Connector Connectors, Interconnects - CONN RCPT 3POS BOX MNT W/SCKT - Circular
PDF Data Sheet
 
Share |
Manufacturer: Amphenol
Product Category: Circular MIL Spec Connector
MIL Type: MIL-DTL-5015
Series: MS
Product Type: Receptacles
Shell Size: 20
Shell Style: Box Mount
Contact Gender: Socket (Female)
Number of Positions / Contacts: 3
Insert Arrangement: 20-3
Brand: Amphenol Industrial
Packaging: Bulk
Shell Plating: Olive Drab Chromate over Cadmium
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001