Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
654-MS3102R10SL-3S
Manufacturer Part #:

MS3102R10SL-3S

Manufacturer:

Description: Circular MIL Spec Connector 3P #16 SKT CONTACTS
Silverlight Page 1,544, Mouser Enhanced Catalog
PDF Page 1,544, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular MIL Spec Connector
RoHS: No
MIL Type: MIL-DTL-5015
Series: MS
Product Type: Receptacles
Shell Size: 10
Shell Style: Box Mount
Contact Gender: Socket (Female)
Number of Positions / Contacts: 3
Insert Arrangement: 10SL-3
Contact Plating: Silver
Mounting Angle: Straight
Mounting Style: Panel
Termination Style: Solder
Current Rating: 13 A
Shell Material: Aluminum Alloy
Shell Plating: Olive Drab Chromate over Cadmium
Voltage Rating: 700 V
Wire Gauge: 16-20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.70
  5: $12.16
  10: $10.39
  25: $9.53
  50: $8.41
  100: $7.73
  200: $6.69

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
M39029/64-369
Circular MIL Spec Contacts 20 AWG PIN CONTACT MIL- ...
Tri-Star Electronics
1: $0.27
TMS320F2812ZHHS
Digital Signal Processors & Controllers - DSP, DSC ...
Texas Instruments
1: $23.27
D1D60
Solid State Relays - Industrial Mount PM IP00 SSR ...
Crydom
1: $103.99
ATMEGA644-20PU
8-bit Microcontrollers - MCU 64kB Flash 2kB EEPROM ...
Atmel
1: $7.98
DF13-2630SCFA
Headers & Wire Housings FEMALE CONTACT GOLD 26-30A ...
Hirose Connector
1: $0.25
FAN3227TMX
Power Driver ICs dual 2A with non-inverting TTL
Fairchild Semiconductor
1: $1.29
2866297
DIN Rail Power Supplies 100-240AC 10-15DC 8A
Phoenix Contact
1: $218.83
120-2
Chemicals SILICON GREASE 2oz.
Wakefield
1: $9.92
97-60-14
Circular MIL Spec Tools, Hardware & Accessories RE ...
Amphenol Industrial
1: $4.95
MS3102R10SL-3P
Circular MIL Spec Connector 3P #16 PIN CONTACTS
Amphenol Industrial
1: $6.05
MS3106F10SL-3P
Circular MIL Spec Connector 3P #16 PIN CONTACTS
Amphenol Industrial
1: $20.75
97-3057-1007-1
Circular MIL Spec Strain Reliefs & Adapters Clamp ...
Amphenol Industrial
1: $6.02
97-3057-1004-1
Circular MIL Spec Strain Reliefs & Adapters Clamp ...
Amphenol Industrial
1: $7.86
G6K-2G-Y-DC4.5
Low Signal Relays - PCB InsideL NoLatch 3.2 DPDT 4 ...
Omron Electronics
1: $4.47
TPS7A3401DGNT
Low Dropout Regulators - LDO -20V,-200mA,Lo-Noise ...
Texas Instruments
1: $3.82
B88069X1640T902
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
EPCOS
1: $1.63
3357-9225
D-Sub Backshells 25P EMI JUNC SHELL METAL
3M Electronic Solutions Division
1: $6.73
NKE0303SC
DC/DC Converters 1W Single Output 3.3V to 3.3V 303 ...
Murata Power Solutions
1: $7.61
97-3057-1012-1
Circular MIL Spec Strain Reliefs & Adapters Clamp ...
Amphenol Industrial
1: $8.60
MS3106R10SL-3P
Circular MIL Spec Connector 3P #16 PIN CONTACTS
Amphenol Industrial
1: $26.13

146340872 146340872