Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
654-MS3102E18-1P
Manufacturer Part #:

MS3102E18-1P

Manufacturer:

Description: Circular MIL Spec Connector 10P #16 PIN CONTACTS
Silverlight Page 1,544, Mouser Enhanced Catalog
PDF Page 1,544, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular MIL Spec Connector
RoHS: No
MIL Type: MIL-DTL-5015
Series: MS
Product Type: Receptacles
Shell Size: 18
Shell Style: Box Mount
Contact Gender: Pin (Male)
Number of Positions / Contacts: 10
Insert Arrangement: 18-1
Contact Plating: Silver
Mounting Angle: Straight
Mounting Style: Panel
Termination Style: Solder
Current Rating: 13 A
Shell Material: Aluminum Alloy
Shell Plating: Olive Drab Chromate over Cadmium
Voltage Rating: 700 V, 250 V
Wire Gauge: 16-20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
455 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.15
  5: $10.66
  10: $10.45
  25: $9.75
  50: $8.94
  100: $8.39
  200: $7.59

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HDM16216L-7-L30S
LCD Character Display Modules & Accessories Yellow ...
Hantronix
1: $20.45
MS3106A18-1S
Circular MIL Spec Connector 10P #16 SKT CONTACTS
Amphenol Industrial
1: $18.87
MS3102E14S-6P
Circular MIL Spec Connector 6P #16 PIN CONTACTS
Amphenol Industrial
1: $7.45
MS3106F14S-6S
Circular MIL Spec Connector 6P #16 SKT CONTACTS
Amphenol Industrial
1: $16.61
97-3057-1010-1
Circular MIL Spec Strain Reliefs & Adapters Clamp ...
Amphenol Industrial
1: $7.93
MS3106F18-1S
Circular MIL Spec Connector 10P #16 SKT CONTACTS
Amphenol Industrial
1: $21.92
SMAJ7.0A
TVS Diodes - Transient Voltage Suppressors 7volts ...
Bourns
1: $0.33
NC3MAAV-0
XLR Connectors 3P MALE VERT CHASS PANEL ISOL
Neutrik
1: $0.85
NC3FAAV2
XLR Connectors 3P FEMALE VERT PIN 1 & GRD SEPARATE
Neutrik
1: $1.05
HB16CKW01
Pushbutton Switches SPDT ON-ON RND
NKK Switches
1: $6.85
9730 060100
Multi-Paired Cables 24AWG 3PR SHIELD 100ft SPOOL C ...
Belden Wire & Cable
1: $199.96
NJ5FD-V
Phone Connectors 1/4" JACKx2 PC VERT
Neutrik
1: $1.19
1-480708-0
Pin & Socket Connectors PLUG HOUSE 12 POS
TE Connectivity / AMP
1: $0.39
SE300F,GM
Enclosures, Boxes, & Cases 9.85x10.8x4.5 WITH FOAM ...
SERPAC
1: $61.95
MS3102E18-1S
Circular MIL Spec Connector 10P #16 SKT CONTACTS
Amphenol Industrial
1: $13.57
MS3106E18-1S
Circular MIL Spec Connector 10P #16 SKT CONTACTS
Amphenol Industrial
1: $36.02
OPA360AIDCKT
Video Amplifiers 3V Video w/Low Pass Filter
Texas Instruments
1: $0.98
2961309
General Purpose Relays RELAY DC12 VOLT
Phoenix Contact
1: $7.00
AT4167CB
Switch Accessories RND RED LNS/WHT DIFF
NKK Switches
1: $1.05
10-040450-018
Circular MIL Spec Tools, Hardware & Accessories SE ...
Amphenol Industrial
1: $0.45

146340872 146340872