Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
654-MS3101R20-27P
Manufacturer Part #:

MS3101R20-27P

Manufacturer:

Description: Circular MIL Spec Connector 14P #16 PIN CONTACTS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular MIL Spec Connector
RoHS: No
Brand: Amphenol Industrial
MIL Type: MIL-DTL-5015
Series: MS 5015
Product Type: Receptacles
Shell Size: 20
Shell Style: In-Line
Contact Gender: Pin (Male)
Number of Positions: 14
Insert Arrangement: 20-27
Contact Plating: Silver
Mounting Style: Cable
Termination Style: Solder
Current Rating: 13 A
Mounting Angle: Straight
Shell Material: Aluminum Alloy
Shell Plating: Olive Drab Chromate over Cadmium
Tradename: 5015
Voltage Rating: 700 V
Wire Gauge: 16-20
Part # Aliases: MS31O1R20-27P
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $41.55
  10: $37.41
  25: $33.96
  50: $31.38
  100: $27.44

To add to a project, please Log In.


105311795 155645186 130319382 172639243 178365471 143080215 146340872 167858023