|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
654-H4CPM6DI
Manufacturer Part #:

H4CPM6DI

Manufacturer:

Description:
Solar Connectors / Photovoltaic Connectors HELIOS H4 MATED PAIR 10 AWG
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Solar Connectors / Photovoltaic Connectors
RoHS: RoHS Compliant Details
Product: Solar Connectors
Mounting Style: Panel Mount
Termination Style: Crimp
Brand: Amphenol Industrial
Description/Function: Solar Connector
Gender: Mated Pair - Male and Female
Tradename: Helios
Voltage Rating: 1 kV
Wire Gauge: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
24 Can Ship in 5 Days

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.05
10:
$4.98
25:
$4.68
100:
$4.60

To add to a project, please Log In.

164614082 162736888 124453637