|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
654-H4CPC4DI
Manufacturer Part #:

H4CPC4DI

Manufacturer:

Description:
Solar Connectors / Photovoltaic Connectors SOLAR H4 HELIOS MATED PAIR 12 AWG
Mouser Online Catalog Page 1,529, Mouser Online Catalog
PDF Page 1,529, PDF Catalog Page
H4CPC4DI Datasheet H4CPC4DI Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Solar Connectors / Photovoltaic Connectors
RoHS: RoHS Compliant Details
Product: Solar Connectors
Mounting Style: Cable
Termination Style: Crimp
Brand: Amphenol Industrial
Description/Function: Solar Connector
Gender: Mated Pair - Male and Female
Tradename: Helios
Voltage Rating: 1 kV
Wire Gauge: 12
Part # Aliases: PV-100508-000 PV-200078-I
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
H4CMC4DI Solar Connectors / Photovoltaic Connectors 7,510
H4CFC4DI Solar Connectors / Photovoltaic Connectors 2,966
H4TC0001 Crimpers 26
H4TS0000 Wire Stripping & Cutting Tools 36
H4TK0000 Tool Kits & Cases 3
HGLUI Solar Connectors / Photovoltaic Connectors 1,556
H4TU0000 Hand Tools 347
H4PF Solar Connectors / Photovoltaic Connectors 491
H4PM Solar Connectors / Photovoltaic Connectors 353
ImageMfr. Part #DescriptionStock 
LUW JNSH.EC-BTCP-5F7G-1-20-R18 Standard LEDs - SMD 4,147
A000066 Development Boards & Kits - AVR 1,573
2320018 Isolated DC/DC Converters 19
0800886 Terminal Block Tools & Accessories 15,214
3044076 DIN Rail Terminal Blocks 3,987
LR T68F-U1AA-1-1-Z Standard LEDs - SMD 230,615
H4CPC6DI Solar Connectors / Photovoltaic Connectors 3,935
H4TW002 Wrenches 196
H4TR0000 Hand Tools 541
H4TC0001 Crimpers 26
Real Time Availability
Stock:
4,745 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.71
5:
$4.45
10:
$4.38
25:
$3.77
100:
$3.73
500:
$3.58
$3.49

To add to a project, please Log In.

177226500 124453637 195209145 162736888 197912663 143080215 111295997 119091409 172639243 109054242 167858023