Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
654-H4CPC2DI
Manufacturer Part #:

H4CPC2DI

Manufacturer:

Description:
Solar Connectors / Photovoltaic Connectors SOLAR H4 HELIOS MATED PAIR 14 AWG
Mouser Online Catalog Page 1,593, Mouser Online Catalog
PDF Page 1,593, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Solar Connectors / Photovoltaic Connectors
RoHS: RoHS Compliant Details
Product: Solar Connectors
Mounting Style: Cable
Termination Style: Crimp
Brand: Amphenol Industrial
Description/Function: Solar Connector
Gender: Mated Pair - Male and Female
Tradename: Helios
Voltage Rating: 1 kV
Wire Gauge: 14
Part # Aliases: PV-100507-000 PV-200075-I
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
H4CMC2DI Solar Connectors / Photovoltaic Connectors 1,015
H4CFC2DI Solar Connectors / Photovoltaic Connectors 319
ImageMfr. Part #DescriptionStock 
130055-0001 Modular Connectors / Ethernet Connectors 291
43025-0800 Headers & Wire Housings 30,123
H4CFC4DI Solar Connectors / Photovoltaic Connectors 1,525
H4CMC4DI Solar Connectors / Photovoltaic Connectors 1,112
H4CPM4DI Solar Connectors / Photovoltaic Connectors 950
T9AP5D52-12 General Purpose Relays 2,337
134G1 Heavy Duty Power Connectors 898
SBS50GRA-BK Heavy Duty Power Connectors 1,328
3051 WH001 Hook-up Wire 61
Real Time Availability
Stock:
0

On Order: 4938 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.88
  10: $4.81
  25: $4.52
  100: $4.03
  500: $3.93
  1,000: $3.28

To add to a project, please Log In.

177226500 124453637 195209145 162736888 197912663 109054242 143080215 167858023 119091409 172639243 111295997