Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
654-GTC03036-4P025
Manufacturer Part #:

GTC03036-4P(025)

Manufacturer:

Description: Circular MIL Spec Connector SQ FLNG PNL MNT PIN 3P SZ 36 BLK ZINC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular MIL Spec Connector
RoHS: RoHS Compliant Details
MIL Type: MIL-DTL-5015
Series: GT
Product Type: Receptacles
Shell Size: 36
Shell Style: Flange Mount
Contact Gender: Pin (Male)
Number of Positions / Contacts: 3
Insert Arrangement: 36-4
Contact Material: Copper Alloy
Contact Plating: Silver
Mounting Angle: Straight
Mounting Style: Panel
Termination Style: Crimp
Current Rating: 150 A
Ingress Protection: IP 67
Mating Style: Reverse Bayonet
Shell Material: Aluminum Alloy
Shell Plating: Black Zinc Alloy
Voltage Rating: 1250 V, 700 V
Wire Gauge: 0-2
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $41.49
  5: $37.28
  10: $34.28
  25: $32.20
  50: $30.94
  100: $29.08

To add to a project, please Log In.

146340872 101891234 195209145 146340872 177226500