|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
654-AL06FD15-35S(IP)
Manufacturer Part #:

AL06FD15-35S(IP)

Manufacturer:

Description:
Circular MIL Spec Connector Straight Plug Nickel plate
Mouser Online Catalog Page 1,563, Mouser Online Catalog
PDF Page 1,563, PDF Catalog Page
AL06FD15-35S(IP) Datasheet AL06FD15-35S(IP) Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular MIL Spec Connector
RoHS: RoHS Compliant Details
Brand: Amphenol Industrial
Number of Positions: 37 Position
Insert Arrangement: 15-35
Contact Gender: Socket (Female)
MIL Type: MIL-DTL-38999 III
Product: Plugs
Shell Size: 15
Shell Style: In-Line
Mounting Style: Cable
Series: Amphe-Lite
Mating Style: Threaded
Mounting Angle: Straight
Tradename: 38999
Part # Aliases: AL06FD15-35S C91-611624-35S
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
49 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$76.59
5:
$69.76
10:
$62.18
50:
$54.97
100:
$51.56

To add to a project, please Log In.

194045677 110414579 128784796 172639243 178365471 130319382 167858023 143080215 146340872