|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
654-97-3106A20-27S
Manufacturer Part #:

97-3106A2027S

Manufacturer:

Description:
Circular MIL Spec Connector 14P Strt Socket Plug Sz 20 Solder
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular MIL Spec Connector
RoHS: No
Brand: Amphenol Industrial
Number of Positions: 14 Position
Insert Arrangement: 20-27
Contact Gender: Socket (Female)
MIL Type: MIL-DTL-5015
Product: Plugs
Shell Size: 20
Shell Style: In-Line
Mounting Style: Free Hanging
Termination Style: Solder
Current Rating: 13 A
Contact Plating: Silver
Contact Material: Copper Alloy
Series: 97 5015
Mating Style: Threaded
Mounting Angle: Straight
Packaging: Bulk
Shell Material: Aluminum Alloy
Shell Plating: Olive Drab Chromate over Cadmium
Tradename: 5015
Voltage Rating: 700 V
Wire Gauge: 22-16
Part # Aliases: U10-820071-27S
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
206044-1 Standard Circular Connector 5,303
31-221 RF Connectors / Coaxial Connectors 2,288
54011-1 Standard Circular Connector 1,038
97-3057-1012-1 Circular MIL Spec Strain Reliefs & Adapters 2,153
97-3106A2027P Circular MIL Spec Connector 95
97-3057-1012 Circular MIL Spec Strain Reliefs & Adapters 344
97-79-513-10 Circular MIL Spec Tools, Hardware & Accessories 448
97-3102A2027S Circular MIL Spec Connector 52
97-3102A2027P Circular MIL Spec Connector 40
97-3057-12-6 Circular MIL Spec Strain Reliefs & Adapters 54
Real Time Availability
Stock:
72 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$31.55
25:
$22.93
50:
$21.59

To add to a project, please Log In.

194045677 186036848 128911484 155645186 128784796 167858023 130319382 143080215 146340872 172639243 178365471