|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
654-97-3106A20-4P
Manufacturer Part #:

97-3106A-20-4P

Manufacturer:

Description:
Circular MIL Spec Connector 4P Straight Pin Plug Sz 20 Solder
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular MIL Spec Connector
RoHS: No
Brand: Amphenol Industrial
Number of Positions: 4 Position
Insert Arrangement: 20-4
Contact Gender: Pin (Male)
MIL Type: MIL-DTL-5015
Product: Plugs
Shell Size: 20
Shell Style: In-Line
Mounting Style: Free Hanging
Termination Style: Solder
Current Rating: 23 A
Contact Plating: Silver
Series: 97 5015
Mounting Angle: Straight
Packaging: Bulk
Shell Material: Aluminum Alloy
Shell Plating: Olive Drab Chromate over Cadmium
Tradename: 5015
Voltage Rating: 1.25 kV
Wire Gauge: 14-12
Part # Aliases: 10-820071-04P U10-820071-04P
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1473063-2 Headers & Wire Housings 235
09150006203 Heavy Duty Power Connectors 6,338
31-4320 RF Connectors / Coaxial Connectors 405
180-015-103L001 D-Sub High Density Connectors 469
3448-8D50 D-Sub Tools & Hardware 270
770433-1 Pin & Socket Connectors 2,792
09300240581 Heavy Duty Power Connectors 1
MS3126F20-41S Circular MIL Spec Connector 19
RDER72J104K8K1C11B Multilayer Ceramic Capacitors MLCC - Leaded 89
Real Time Availability
Stock:
13 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$26.17
25:
$19.61
50:
$17.91

To add to a project, please Log In.

194045677 186036848 128911484 155645186 128784796 146340872 172639243 178365471 143080215 167858023 130319382