Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
654-97-3106A-18-16P
Manufacturer Part #:

97-3106A-18-16P

Manufacturer:

Description: Circular MIL Spec Connector 1P Straight Pin Plug Sz 18 Solder
Silverlight Page 1,540, Mouser Enhanced Catalog
PDF Page 1,540, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular MIL Spec Connector
RoHS: No
MIL Type: MIL-DTL-5015
Series: 97
Product Type: Plugs
Shell Size: 18
Shell Style: In-Line
Contact Gender: Pin (Male)
Number of Positions / Contacts: 10
Insert Arrangement: 18-1
Contact Plating: Silver
Mounting Angle: Straight
Mounting Style: Free Hanging
Termination Style: Solder
Current Rating: 23 A
Shell Material: Aluminum Alloy
Shell Plating: Olive Drab Chromate over Cadmium
Voltage Rating: 4200 V
Wire Gauge: 12-14
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
13 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $23.63
  5: $22.25
  10: $20.54
  25: $20.20
  50: $19.19
  100: $17.89

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
564R60GAD10
Ceramic Disc Capacitors 1000pF 6Kvolts 20% .375LS ...
Vishay/Cera-Mite
1: $0.73
NFM21CC223R1H3D
EMI/RFI Suppressors & Ferrites 0.022uF 50V 2A
Murata Electronics
1: $0.46
HV9931LG-G
LED Lighting Drivers Off-Line Current
Supertex
1: $1.62
BAT 62-03W E6327
Schottky Diodes & Rectifiers Silicon Schottky Diod ...
Infineon Technologies
1: $0.35
08-70-1030
Headers & Wire Housings SKT SPOX TERM 18-24
Molex
1: $0.25
562R5HKS10
Ceramic Disc Capacitors 1000V+100% -0%0.01uF
Vishay/Cera-Mite
1: $1.32
97-3057-1010-1
Circular MIL Spec Strain Reliefs & Adapters Clamp ...
Amphenol Industrial
1: $7.93
S100X150YAJ
Wire Identification SELF-LAM WIRE MKR SLD PER LABE ...
Panduit
42: $0.11
142138-75
RF Connectors SMB STRAIGHT PCB JACK
Amphenol Connex
1: $2.87
C0805C563K2RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200vo ...
Kemet
1: $0.34
97-3057-1010
Circular MIL Spec Strain Reliefs & Adapters Cable ...
Amphenol Industrial
1: $7.51
L717SDE09P
D-Sub Standard Connectors 9P MALE
Amphenol Commercial Products
1: $0.68
CGS502U075R2C
Aluminum Electrolytic Capacitors - Screw Terminal ...
Cornell Dubilier
1: $22.75
LVR03R1000FE12
Wirewound Resistors - Through Hole .1ohms 1% 3watt ...
Vishay/Dale
1: $1.24
97-79-513-8
Circular MIL Spec Tools, Hardware & Accessories 2. ...
Amphenol Industrial
1: $2.30
2142 SV005
Non-Heat Shrink Tubing and Sleeves 34AWG 1/4in OVA ...
Alpha Wire
1: $266.55
3131CT
Crimpers MULTIMATE (AMP90277) CRIMPING TOOL
Sargent Tools
1: $118.41
97-3106A1816S
Circular MIL Spec Connector 1P Strt Socket Plug Sz ...
Amphenol Industrial
1: $23.91
CPF310R000BEE14
Metal Film Resistors - Through Hole 3watts 10ohms ...
Vishay/Dale
1: $1.56
5912
Heavy Duty Power Connectors BUSHING #6 TO #8
Anderson Power Products
1: $1.42

146340872 186036848 146340872