|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
654-97-3106A-16-10P
Manufacturer Part #:

97-3106A-16-10P

Manufacturer:

Description:
Circular MIL Spec Connector 3P Straight Pin Plug Sz 16 Solder
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular MIL Spec Connector
RoHS: No
Brand: Amphenol Industrial
Number of Positions: 3 Position
Insert Arrangement: 16-10
Contact Gender: Pin (Male)
MIL Type: MIL-DTL-5015
Product: Plugs
Shell Size: 16
Shell Style: In-Line
Mounting Style: Free Hanging
Termination Style: Solder
Current Rating: 23 A
Contact Plating: Silver
Series: 97 5015
Mounting Angle: Straight
Packaging: Bulk
Shell Material: Aluminum Alloy
Shell Plating: Olive Drab Chromate over Cadmium
Tradename: 5015
Voltage Rating: 700 V
Part # Aliases: 10-820069-10P U10-820069-10P
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
J-Link EDU Emulators / Simulators 180
305183 Hand Tools 1,467
97-3057-1008-1 Circular MIL Spec Strain Reliefs & Adapters 303
97-3106A-16-10S Circular MIL Spec Connector 99
97-3102A-22-22S Circular MIL Spec Connector 38
97-3057-1008 Circular MIL Spec Strain Reliefs & Adapters 5,074
97-3106A-16-9S Circular MIL Spec Connector 17
97-3106A-16-9P Circular MIL Spec Connector 18
97-3102A-16-10S Circular MIL Spec Connector 9
Real Time Availability
Stock:
101 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$21.05
10:
$18.98
25:
$16.03
50:
$14.90
100:
$14.54

To add to a project, please Log In.

194045677 186036848 128911484 155645186 128784796 167858023 146340872 172639243 178365471 130319382 143080215