|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
654-97-3102A18-8P
Manufacturer Part #:

97-3102A188P

Manufacturer:

Description:
Circular MIL Spec Connector 8P Sz 18 Box Mount Pin Recept Solder
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular MIL Spec Connector
RoHS: No
Brand: Amphenol Industrial
Number of Positions: 8 Position
Insert Arrangement: 18-8
Contact Gender: Pin (Male)
MIL Type: MIL-DTL-5015
Product: Receptacles
Shell Size: 18
Shell Style: Box Mount
Mounting Style: Panel
Termination Style: Solder
Current Rating: 23 A, 13 A
Contact Plating: Silver
Contact Material: Copper Alloy
Series: 97 5015
Mating Style: Threaded
Mounting Angle: Straight
Packaging: Bulk
Shell Material: Aluminum Alloy
Shell Plating: Olive Drab Chromate over Cadmium
Tradename: 5015
Voltage Rating: 700 V
Wire Gauge: 12-14, 16-22
Part # Aliases: 97-3102A1808P U10-820050-08P
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
66590-1 Pin & Socket Connectors 23,273
47346-0001 USB Connectors 2,607
RJF5446 Modular Connectors / Ethernet Connectors 171
207485-1 Standard Circular Connector 295
66589-1 Pin & Socket Connectors 10,216
AD8494ARMZ Sensor Interface 579
EEE-FK1C471P Aluminum Electrolytic Capacitors - SMD 10,700
MAX1555EZK+T Battery Management 9,215
26ASD22-01-1-AJS Encoders 520
2-66741-1 Standard Circular Connector 467
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.02
25:
$11.62
50:
$10.96

To add to a project, please Log In.

194045677 186036848 128911484 155645186 130319382 146340872 128784796 172639243 178365471 143080215 167858023