Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
654-97-3101A14S-6P
Manufacturer Part #:

97-3101A-14S-6P

Manufacturer:

Description: Circular MIL Spec Connector 6P Sz 14S Pin Cable Receptacle Solder
Silverlight Page 1,540, Mouser Enhanced Catalog
PDF Page 1,540, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular MIL Spec Connector
RoHS: No
MIL Type: MIL-DTL-5015
Series: 97
Product Type: Receptacles
Shell Size: 14
Shell Style: In-Line
Contact Gender: Pin (Male)
Number of Positions / Contacts: 6
Insert Arrangement: 14S-6
Contact Plating: Silver
Mounting Angle: Straight
Mounting Style: Cable
Termination Style: Solder
Current Rating: 13 A
Shell Material: Aluminum Alloy
Shell Plating: Olive Drab Chromate over Cadmium
Voltage Rating: 250 V
Wire Gauge: 16-22
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 25 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.14
  5: $14.24
  10: $12.91
  25: $12.14
  50: $10.65

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PIC16F877A-I/PT
8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O
Microchip Technology
1: $7.13
1201578
Terminal Block Tools & Accessories RAIL ADAPTER
Phoenix Contact
1: $1.13
PIC16F877A-I/P
8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O
Microchip Technology
1: $6.18
97-3057-1007
Circular MIL Spec Strain Reliefs & Adapters Cable ...
Amphenol Industrial
1: $5.43
MS3116F10-6S
Circular MIL Spec Connector 6P #20 SKT CONTACTS
Amphenol Industrial
1: $27.72
314 (BIN)
Terminals IDC BLUE 22-14
3M Electronic Specialty
1: $0.78
5169-2
Test Plugs & Test Jacks BANANA PLUG RED BU-00246-2
Pomona Electronics
1: $2.79
USB-RS485-PCBA
Interface Modules USB to RS485 Embeded Converter P ...
FTDI
1: $25.00
USB-RS422-WE-5000-BT
Cable Assemblies USB to RS422 Embeded Conv Wire En ...
FTDI
1: $47.50
MAX232IN
RS-232 Interface IC Dual EIA-232 Driver
Texas Instruments
1: $1.15
142-0403-011
RF Connectors STRT PLG 316/174 GLD
Johnson / Emerson Connectivity Solutions
1: $5.18
97-79-513-6
Circular MIL Spec Tools, Hardware & Accessories 2. ...
Amphenol Industrial
1: $2.73
97-60-14
Circular MIL Spec Tools, Hardware & Accessories RE ...
Amphenol Industrial
1: $4.95
97-3102A-14S-6S
Circular MIL Spec Connector 6P Sz 14S Box Mount So ...
Amphenol Industrial
1: $10.57
97-3057-1007-1
Circular MIL Spec Strain Reliefs & Adapters Clamp ...
Amphenol Industrial
1: $6.02
2432C SL005
Multi-Conductor Cables 16AWG 2C SHIELD 100ft SPOOL ...
Alpha Wire
1: $108.03
97-3101A-14S-2P
Circular MIL Spec Connector 4P Sz 14S Pin Cable Re ...
Amphenol Industrial
1: $16.46
97-3106A14S6S
Circular MIL Spec Connector 6P Strt Socket Plug Sz ...
Amphenol Industrial
1: $14.30
83030 009100
Hook-up Wire 16AWG 1C TFE 100' SPOOL WHITE
Belden Wire & Cable
1: $120.42
97-3101A-14S-6S
Circular MIL Spec Connector 6P Sz 14S Sckt Cable R ...
Amphenol Industrial
1: $16.21

146340872 178365471 146340872 178365471 186036848