|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
654-97-3100A-24-28P
Manufacturer Part #:

97-3100A-24-28P

Manufacturer:

Description:
Circular MIL Spec Connector 24P Sz 24 Wall Mount Pin Recept Solder
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular MIL Spec Connector
RoHS: No
Brand: Amphenol Industrial
Number of Positions: 7 Position
Insert Arrangement: 24-2
Contact Gender: Pin (Male)
MIL Type: MIL-DTL-5015
Product: Receptacles
Shell Size: 24
Shell Style: Wall Mount
Mounting Style: Panel
Termination Style: Solder
Current Rating: 13 A
Contact Plating: Silver
Contact Material: Copper Alloy
Series: 97 5015
Mating Style: Threaded
Mounting Angle: Straight
Shell Material: Aluminum Alloy
Shell Plating: Olive Drab Chromate over Cadmium
Tradename: 5015
Voltage Rating: 250 V
Wire Gauge: 16-22
Part # Aliases: 10-820013-28P U10-820013-28P
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$64.62
10:
$63.59
25:
$48.41
50:
$44.22

To add to a project, please Log In.

194045677 186036848 128911484 155645186 146340872 172639243 178365471 130319382 143080215 167858023 128784796