|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
654-97-3100A-24-11P
Manufacturer Part #:

97-3100A-24-11P

Manufacturer:

Description:
Circular MIL Spec Connector 9P Sz 24 Wall Mount Pin Recept Solder
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular MIL Spec Connector
RoHS: No
Brand: Amphenol Industrial
Number of Positions: 9 Position
Insert Arrangement: 24-11
Contact Gender: Pin (Male)
MIL Type: MIL-DTL-5015
Product: Receptacles
Shell Size: 24
Shell Style: Wall Mount
Mounting Style: Panel
Termination Style: Solder
Current Rating: 46 A, 23 A
Contact Plating: Silver
Series: 97 5015
Mounting Angle: Straight
Shell Material: Aluminum Alloy
Shell Plating: Olive Drab Chromate over Cadmium
Tradename: 5015
Voltage Rating: 700 V
Wire Gauge: 8-10, 12-14
Part # Aliases: 10-820013-11P U10-820013-11P
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
97-3108B-24-11S Circular MIL Spec Connector 5
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 50
Multiples: 1
Pricing (USD)
50:
$45.43

To add to a project, please Log In.

194045677 186036848 128911484 155645186 172639243 178365471 167858023 130319382 146340872